DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,944 In Stock | 1 : ¥335.62000 Tube | Tube | Active | Isolated Module | 1 | 9V | 36V | 5V | - | - | - | 6A | 30 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | -40°C ~ 105°C | 90% | Through Hole | 6-DIP Module | 1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.2mm) | - | Enable, Active High | - | - | |||
39 In Stock 1,830 Factory | 1 : ¥544.80000 Box | Box | Active | Non-Isolated PoL Module | 1 | 9V | 53V | 9.6 ~ 48V | - | - | - | 8A | 300 W | - | ITE (Commercial) | Adjustable Output, Baseplate, Remote On/Off | -40°C ~ 125°C | 96% | Through Hole | Sixteenth Brick | 1.45" L x 1.34" W x 0.51" H (36.8mm x 34.0mm x 13.0mm) | Sixteenth Brick | Enable, Active Low | CE, cURus, IEC | 62368-1; 60950-1 | |||
1,613 In Stock 1,000 Factory | 1 : ¥98.03000 Cut Tape (CT) 250 : ¥78.48608 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated Module | 1 | 4.5V | 5.5V | 5V | - | - | - | 400mA | 2 W | 1 kV | ITE (Commercial) | SCP | -40°C ~ 100°C | 85% | Surface Mount | 8-SMD Module, 5 Leads | 0.50" L x 0.42" W x 0.35" H (12.8mm x 10.7mm x 9.0mm) | - | - | - | - | |||
119 In Stock | 1 : ¥1,676.47000 Box | Box | Active | Isolated Module | 1 | 18V | 36V | 32V | - | - | - | 19A | 608 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, SCP | -40°C ~ 100°C | 91% | Through Hole | 16-DIP Module | 4.60" L x 2.40" W x 0.50" H (116.8mm x 61.0mm x 12.7mm) | - | Enable, Active High | - | - | |||
407 In Stock 156 Factory | 1 : ¥96.47000 Tube | Tube | Active | Isolated Module | 1 | 4.5V | 5.5V | 24V | - | - | - | 83mA | 2 W | 1 kV | ITE (Commercial) | SCP | -40°C ~ 100°C | 85% | Surface Mount | 8-SMD Module, 5 Leads | 0.50" L x 0.42" W x 0.35" H (12.8mm x 10.7mm x 9.0mm) | - | - | - | - | |||
0 In Stock Check Lead Time | 1 : ¥1,591.55000 Bulk | Bulk | Active | Isolated Module | 1 | 200V | 425V | 24V | - | - | - | 6.3A | 150 W | 3 kV | ITE (Commercial) | Remote On/Off, OCP, OVP | -40°C ~ 85°C | 89% | Through Hole | 8-DIP Module, 1/4 Brick | 2.30" L x 1.46" W x 0.50" H (58.3mm x 37.2mm x 12.7mm) | - | - | - | - | |||
0 In Stock Check Lead Time | 1 : ¥4,365.65000 Bulk | Bulk | Active | Isolated Module | 1 | 100V | 375V | 24V | - | - | - | 3.13A | 75 W | 3 kV | ITE (Commercial) | OCP, SCP | -40°C ~ 100°C | 90% | Through Hole | Half Brick | 2.28" L x 2.40" W x 0.50" H (57.9mm x 70.0mm x 12.7mm) | - | - | - | - | |||
0 In Stock | 1 : ¥22.61000 Tube | Tube | Not For New Designs | Isolated Module | 1 | 4.5V | 5.5V | 5V | - | - | - | 200mA | 1 W | 3 kV | ITE (Commercial) | - | -40°C ~ 105°C (With Derating) | 82% | Surface Mount | 8-SMD Module, 5 Leads | 0.52" L x 0.33" W x 0.29" H (13.2mm x 8.5mm x 7.3mm) | - | - | CB, CE, cURus | - | |||
0 In Stock | 1 : ¥78.57000 Tube | Tube | Not For New Designs | Isolated Module | 1 | 9V | 36V | 12V | - | - | - | 500mA | 6 W | 3 kV | ITE (Commercial) | - | -40°C ~ 85°C (With Derating) | 84% | Through Hole | 24-DIP Module, 7 Leads | 1.24" L x 0.80" W x 0.40" H (31.6mm x 20.3mm x 10.2mm) | - | - | CB, CE, cURus, UKCA, UL | 60950-1; 62368-1 |