DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | 25 : ¥39.40360 Tube | Tube | Not For New Designs | Isolated Module | 1 | 4.5V | 5.5V | 7.2V | - | - | - | 278mA | 2 W | 3 kV | ITE (Commercial) | - | -40°C ~ 105°C (With Derating) | 84% | Through Hole | 6-SIP Module, 4 Leads | 0.77" L x 0.28" W x 0.40" H (19.7mm x 7.1mm x 10.2mm) | - | - | CE, cURus | 62368-1 | |||
0 In Stock Check Lead Time | 15 : ¥217.97600 Tube | Tube | Active | Isolated Module | 1 | 4.5V | 9V | 5V | - | - | - | 1A | 5 W | 6 kV | ITE (Commercial), Medical | SCP | -40°C ~ 75°C | 72% | Through Hole | 24-DIP Module, 8 Leads | 1.26" L x 0.80" W x 0.40" H (32.0mm x 20.3mm x 10.2mm) | - | - | - | - |