DC DC Converters

Results: 2
Manufacturer
Recom PowerXP Power
Series
INNOLINE R-78K-0.5ITX (6W)
Type
Isolated ModuleNon-Isolated PoL Module
Voltage - Input (Min)
6.5V18V
Current - Output (Max)
500mA1.2A
Features
-SCP
Operating Temperature
-40°C ~ 65°C-40°C ~ 90°C (With Derating)
Efficiency
83%92%
Package / Case
3-SIP Module8-SIP Module, 5 Leads
Size / Dimension
0.45" L x 0.30" W x 0.40" H (11.5mm x 7.6mm x 10.2mm)0.86" L x 0.36" W x 0.44" H (21.9mm x 9.2mm x 11.2mm)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Supplier Device Package
Control Features
Approval Agency
Standard Number
8-SIP Module, 4 Leads
ITX2405SA
DC DC CONVERTER 5V 6W
XP Power
5,271
In Stock
1 : ¥153.52000
Tube
Tube
Active
Isolated Module
1
18V
36V
5V
-
-
-
1.2A
6 W
1.5 kV
ITE (Commercial)
SCP
-40°C ~ 65°C
83%
Through Hole
8-SIP Module, 5 Leads
0.86" L x 0.36" W x 0.44" H (21.9mm x 9.2mm x 11.2mm)
-
-
-
62368-1
R-78K3.3-0.5
R-78K5.0-0.5
0.5A DC/DC-CONVERTER 'INNOLINE'
Recom Power
0
In Stock
973
Factory
Check Lead Time
1 : ¥19.62000
Tube
Tube
Active
Non-Isolated PoL Module
1
6.5V
36V
5V
-
-
-
500mA
-
-
ITE (Commercial)
-
-40°C ~ 90°C (With Derating)
92%
Through Hole
3-SIP Module
0.45" L x 0.30" W x 0.40" H (11.5mm x 7.6mm x 10.2mm)
-
-
-
62368-1
Showing
of 2

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.