DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
211 In Stock | 1 : ¥669.59000 Tray | Tray | Active | Isolated Module | 2 | 4.5V | 16V | 0.5 ~ 1.8V | 0.5 ~ 1.8V | - | - | 18A, 18A | - | - | ITE (Commercial) | Remote On/Off, OTP, OVP, SCP, UVLO | -40°C ~ 125°C | - | Surface Mount | 144-BBGA Module | 0.63" L x 0.63" W x 0.20" H (16.0mm x 16.0mm x 5.0mm) | 144-BGA (16x16) | - | - | - | |||
0 In Stock Check Lead Time | 1 : ¥780.83000 Box | Box | Active | Isolated Module | 1 | 36V | 72V | 32V | - | - | - | 9.4A | 301 W | 2.25 kV | ITE (Commercial) | Adjustable Output, Remote On/Off, Remote Sense | -40°C ~ 85°C (With Derating) | 94.8% | Through Hole | Eighth Brick | 2.30" L x 0.90" W x 0.50" H (58.4mm x 22.8mm x 12.7mm) | Eighth Brick | - | CSA, cURus, UL | 62368-1 |