DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
123 In Stock | 1 : ¥164.52000 Tube | Tube | Active | Isolated Module | 1 | 9V | 18V | 9V | - | - | - | 333mA | 3 W | 3 kV | ITE (Commercial), Medical | Remote On/Off, SCP | -40°C ~ 71°C | 80% | Through Hole | 8-SIP Module, 7 Leads | 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm) | - | Enable, Active Low | - | |||
15 In Stock | 1 : ¥539.63000 Tube | Tube | Active | Isolated Module | 1 | 9V | 36V | 12V | - | - | - | 1.25A | 15 W | 5 kV | ITE (Commercial), Medical | Adjustable Output | -40°C ~ 105°C (With Derating) | 88.5% | Through Hole | 6-DIP Module | 1.60" L x 1.00" W x 0.40" H (40.6mm x 25.4mm x 10.2mm) | - | - | CE |