DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,253 In Stock | 1 : ¥263.86000 Tray | Tray | Active | Isolated Module | 1 | 18V | 75V | 5V | - | - | - | 10A | 50 W | 2.25 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, UVLO | -40°C ~ 85°C | 91% | Through Hole | 8-DIP Module | 1.30" L x 0.90" W x 0.37" H (33.0mm x 22.8mm x 9.5mm) | - | Enable, Active Low | - | - | |||
1,005 In Stock | 1 : ¥521.16000 Bulk | Bulk | Active | Isolated Module | 1 | 18V | 75V | 12V | - | - | - | 19A | 225 W | 2.25 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | -40°C ~ 85°C | 93.5% | Through Hole | 8-DIP Module, 1/4 Brick | 2.30" L x 1.44" W x 0.50" H (58.4mm x 36.6mm x 12.7mm) | - | Enable, Active Low | - | - | |||
1,893 In Stock | 1 : ¥1,518.81000 Tray | Tray | Active | Isolated Module | 1 | 18V | 75V | 28V | - | - | - | 10.7A | 300 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | -40°C ~ 100°C (With Derating) | 89.5% | Through Hole | Half Brick | 2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm) | - | Enable, Active High | CE, cURus | 60950-1 | |||
75 In Stock | 1 : ¥1,341.17000 Box | Box | Active | Isolated Module | 1 | 18V | 75V | 12V | - | - | - | 25A | 300 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, SCP | -40°C ~ 100°C | 90% | Through Hole | 9-DIP Module | 2.40" L x 2.28" W x 0.52" H (61.0mm x 57.9mm x 13.2mm) | - | Enable, Active High | - | - | |||
12 In Stock | 1 : ¥1,518.81000 Tray | Tray | Active | Isolated Module | 1 | 18V | 75V | 24V | - | - | - | 12.5A | 300 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | -40°C ~ 100°C (With Derating) | 89% | Through Hole | Half Brick | 2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm) | - | Enable, Active High | CE, cURus | 60950-1 | |||
0 In Stock Check Lead Time | 1 : ¥1,021.14000 Box | Box | Active | Isolated Module | 1 | 18V | 36V | 24V | - | - | - | 14.6A | 350 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, SCP | -40°C ~ 100°C | 90% | Through Hole | 9-DIP Module | 2.40" L x 2.28" W x 0.52" H (61.0mm x 57.9mm x 13.2mm) | - | Enable, Active High | - | - |