DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Grade | Qualification | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
670 In Stock | 1 : ¥57.21000 Cut Tape (CT) 2,000 : ¥30.18253 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated Module | 1 | 4.5V | 5.5V | 3.3V, 5V | - | - | - | 140mA, 80mA | 500 mW | 3 kV | ITE (Commercial) | - | -40°C ~ 125°C (With Derating) | 60% | Automotive | AEC-Q100 | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 0.41" L x 0.30" W x 0.10" H (10.3mm x 7.5mm x 2.7mm) | 16-SOIC | Enable, Active High | CQC, UL, VDE | 60950-1; 62368-1 | ||
0 In Stock Check Lead Time | 1 : ¥76.41000 Tube | Tube | Active | Isolated Module | 2 | 21.6V | 26.4V | 24V | -24V | - | - | 42mA, 42mA | 2 W | 3 kV | ITE (Commercial) | - | -40°C ~ 85°C | 82% | - | - | Through Hole | 5-SIP Module | 0.77" L x 0.30" W x 0.40" H (19.5mm x 7.6mm x 10.2mm) | - | - | - | - |