DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,153 In Stock | 1 : ¥89.98000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 3.2V | 40V | 0.8 ~ 12V | - | - | - | 1.2A | ITE (Commercial) | Adjustable Output | -40°C ~ 125°C | - | Surface Mount | 25-FBGA | 0.16" L x 0.16" W x 0.07" H (4.0mm x 4.0mm x 1.82mm) | 25-BGA (4x4) | - | - | - | |||
0 In Stock Check Lead Time | 1 : ¥145.56000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 4V | 20V | 0.6 ~ 5.5V | - | - | - | 5A | ITE (Commercial) | OCP, OTP, OVP, UVLO | -40°C ~ 125°C | 91% | Surface Mount | 25-PowerBBGA Module | 0.25" L x 0.25" W x 0.20" H (6.3mm x 6.3mm x 5.0mm) | 25-BGA (6.25x6.25) | - | - | - | |||
78 In Stock | 1 : ¥166.96000 Tray | Tray | Active | Non-Isolated PoL Module | 2 | 3.6V | 20V | 0.6 ~ 5.5V | 0.6 ~ 5.5V | - | - | 2.5A, 2.5A | ITE (Commercial) | OCP, OTP, OVP | -40°C ~ 125°C | - | Surface Mount | 25-PowerLGA Module | 0.25" L x 0.25" W x 0.07" H (6.3mm x 6.3mm x 1.8mm) | 25-LGA (6.25x6.25) | - | - | - | |||
476 In Stock | 1 : ¥167.48000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 3.4V | 40V | 0.97 ~ 15V | - | - | - | 3.5A | ITE (Commercial) | OTP | -40°C ~ 125°C | - | Surface Mount | 48-BBGA Module | 0.35" L x 0.25" W x 0.13" H (9.0mm x 6.3mm x 3.3mm) | 48-BGA (9x6.25) | - | - | - | |||
333 In Stock | 1 : ¥186.94000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 3V | 40V | 0.8 ~ 8V | - | - | - | 1.5A | ITE (Commercial) | Adjustable Output | -40°C ~ 125°C | - | Surface Mount | 91-FBGA | 0.44" L x 0.25" W x 0.09" H (11.3mm x 6.3mm x 2.4mm) | 91-BGA (11.25x6.25) | - | - | - | |||
224 In Stock | 1 : ¥640.31000 Tray | Tray | Active | Isolated Module | 2 | 4.5V | 16V | 0.5 ~ 1.8V | 0.5 ~ 1.8V | - | - | 18A, 18A | ITE (Commercial) | Remote On/Off, OTP, OVP, SCP, UVLO | -40°C ~ 125°C | - | Surface Mount | 144-BBGA Module | 0.63" L x 0.63" W x 0.20" H (16.0mm x 16.0mm x 5.0mm) | 144-BGA (16x16) | - | - | - |