DC DC Converters

Results: 3
Series
LTM®, uModule®µModule®
Type
Isolated ModuleNon-Isolated PoL Module
Number of Outputs
16
Voltage - Input (Min)
3.1V5V6V
Voltage - Input (Max)
31V36V
Voltage - Output 1
1.2 ~ 24V1.2 ~ 48V1.8 ~ 12V
Voltage - Output 2
0 ~ 24V-
Voltage - Output 3
0 ~ 24V-
Current - Output (Max)
550mA5A8.5A
Features
-OTP, OVP, SCPOTP, OVP, SCP, UVLO
Package / Case
51-BBGA Module121-BBGA121-BBGA Module
Size / Dimension
0.59" L x 0.44" W x 0.19" H (15.0mm x 11.3mm x 4.9mm)0.59" L x 0.59" W x 0.14" H (15.0mm x 15.0mm x 3.6mm)0.59" L x 0.59" W x 0.19" H (15.0mm x 15.0mm x 4.9mm)
Supplier Device Package
51-BGA (15x9)121-BGA (15x15)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Voltage - Isolation
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Supplier Device Package
51 BGA
LTM8046MPY#PBF
DC DC CONVERTER 1.8-12V
Analog Devices Inc.
170
In Stock
1 : ¥470.46000
Tray
Tray
Active
Isolated Module
1
3.1V
31V
1.8 ~ 12V
-
-
-
550mA
3 kV
ITE (Commercial)
-
-55°C ~ 125°C
-
Surface Mount
51-BBGA Module
0.59" L x 0.44" W x 0.19" H (15.0mm x 11.3mm x 4.9mm)
51-BGA (15x9)
LTM805x(121-BGA)
LTM8055MPY
DC DC CONVERTER 1.2-48V
Analog Devices Inc.
30
In Stock
1 : ¥840.69000
Tray
Tray
Active
Non-Isolated PoL Module
1
5V
36V
1.2 ~ 48V
-
-
-
8.5A
-
ITE (Commercial)
OTP, OVP, SCP
-55°C ~ 125°C
-
Surface Mount
121-BBGA Module
0.59" L x 0.59" W x 0.19" H (15.0mm x 15.0mm x 4.9mm)
121-BGA (15x15)
121-PBGA
LTM8001MPY#PBF
DC DC CNVRTR 1.2-24V 3X0-24V
Analog Devices Inc.
102
In Stock
1 : ¥466.72000
Tray
Tray
Active
Non-Isolated PoL Module
6
6V
36V
1.2 ~ 24V
0 ~ 24V
0 ~ 24V
0 ~ 24V
5A
-
ITE (Commercial)
OTP, OVP, SCP, UVLO
-55°C ~ 125°C
-
Surface Mount
121-BBGA
0.59" L x 0.59" W x 0.14" H (15.0mm x 15.0mm x 3.6mm)
121-BGA (15x15)
Showing
of 3

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.