DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7 In Stock | 1 : ¥483.62000 Tube | Tube | Not For New Designs | Isolated Module | 2 | 18V | 36V | 5V | -5V | - | - | 1.5A, 1.5A | 15 W | 1.6 kV | ITE (Commercial) | OCP, OVP, SCP | -40°C ~ 85°C (With Derating) | 84% | Through Hole | 5-DIP Module | 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) | - | |||
0 In Stock Check Lead Time | 1 : ¥4,022.50000 Bulk | Bulk | Active | Isolated Module | 1 | 18V | 36V | 28V | - | - | - | 5.36A | 150 W | 3 kV | ITE (Commercial) | OCP, OTP, OVP, SCP | -25°C ~ 85°C | 90% | Through Hole | Full Brick | 4.60" L x 2.40" W x 0.50" H (116.8mm x 61.0mm x 12.7mm) | - |