DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
55 In Stock | 1 : ¥91.98000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 3.2V | 40V | 0.8 ~ 12V | - | - | - | 1.2A | ITE (Commercial) | Adjustable Output | -40°C ~ 125°C | - | Surface Mount | 25-FBGA | 0.16" L x 0.16" W x 0.07" H (4.0mm x 4.0mm x 1.82mm) | 25-BGA (4x4) | - | - | - | |||
4,597 In Stock | 1 : ¥44.58000 Cut Tape (CT) 2,500 : ¥22.38732 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 2 | 2.7V | 6V | 1.8V | 1.2V | - | - | 2A, 2A | ITE (Commercial) | - | -40°C ~ 125°C (TJ) | 93% | Surface Mount | 14-PowerLFQFN Module | 0.16" L x 0.16" W x 0.06" H (4.1mm x 4.1mm x 1.5mm) | 14-QFN (4x4) | - | - | - |