DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
415 In Stock | 1 : ¥74.87000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 4.5V | 14V | 0.6 ~ 6V | - | - | - | 10A | 60 W | ITE (Commercial) | Remote On/Off, OCP, OTP, UVLO | -40°C ~ 85°C | 94% | Through Hole | 5-SIP Module | 0.41" L x 0.33" W x 0.65" H (10.4mm x 8.4mm x 16.5mm) | - | Enable, Active High | - | - | |||
5,489 In Stock | 1 : ¥37.58000 Cut Tape (CT) 3,000 : ¥18.84249 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 3V | 36V | 1 ~ 6V | - | - | - | 2A | - | ITE (Commercial) | Adjustable Output, Remote On/Off, Standby Output | -40°C ~ 125°C | 94.1% | Surface Mount | 30-PowerQFN Module | 0.16" L x 0.24" W x 0.07" H (4.0mm x 6.0mm x 1.9mm) | 30-B0QFN (4x6) | Enable, Active High | - | - |