DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
252 In Stock | 1 : ¥116.99000 Tube | Tube | Active | Isolated Module | 1 | 18V | 36V | 5V | - | - | - | 1A | 5 W | 2 kV | ITE (Commercial) | SCP | -40°C ~ 100°C (With Derating) | 81% | Through Hole | 24-DIP Module, 8 Leads | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | - | - | - | |||
1,562 In Stock | 1 : ¥149.68000 Tube | Tube | Active | Isolated Module | 1 | 18V | 36V | 5V | - | - | - | 1A | 5 W | 1.6 kV | ITE (Commercial) | OCP, OVP, SCP | -40°C ~ 100°C | 80% | Through Hole | 24-DIP Module, 7 Leads | 1.25" L x 0.80" W x 0.41" H (31.8mm x 20.3mm x 10.4mm) | - | - | 62368-1 | |||
85 In Stock | 1 : ¥19.70000 Tube | Tube | Not For New Designs | Isolated Module | 1 | 4.5V | 5.5V | 12V | - | - | - | 84mA | 1 W | 1.5 kV | ITE (Commercial) | SCP | -40°C ~ 105°C (With Derating) | 83% | Through Hole | 7-SIP Module, 4 Leads | 0.77" L x 0.24" W x 0.40" H (19.7mm x 6.0mm x 10.2mm) | - | CB Scheme, EN, IEC, UL | 55024; 55032 Class A; 62368-1 |