DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
250 In Stock | 1 : ¥234.80000 Tube | Tube | Active | Isolated Module | 1 | 9V | 36V | 5V | - | - | - | 1A | 5 W | 1.6 kV | ITE (Commercial) | Remote On/Off, SCP | -40°C ~ 75°C (With Derating) | 80% | Surface Mount | 7-SMD Module, 6 Leads | 0.52" L x 0.36" W x 0.40" H (13.2mm x 9.1mm x 10.2mm) | - | - | UL | 60950-1; 62368-1 | |||
0 In Stock Check Lead Time | 10 : ¥195.55800 Tube | Tube | Active | Isolated Module | 1 | 9V | 36V | 15V | - | - | - | 200mA | 3 W | 1.6 kV | ITE (Commercial) | Remote On/Off, SCP | -40°C ~ 70°C | 84% | Surface Mount | 7-SMD Module, 6 Leads | 0.52" L x 0.36" W x 0.40" H (13.2mm x 9.1mm x 10.2mm) | - | - | - | - |