DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Grade | Qualification | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,027 In Stock | 1 : ¥53.28000 Cut Tape (CT) 2,000 : ¥30.13767 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated Module | 1 | 4.5V | 5.5V | 3.3V, 5V | - | - | - | 140mA, 100mA | 500 mW | 5 kV | ITE (Commercial), Laboratory, Medical | Remote On/Off | -40°C ~ 125°C (With Derating) | 60% | - | - | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 0.41" L x 0.30" W x 0.10" H (10.3mm x 7.5mm x 2.7mm) | 16-SOIC | Enable, Active High | CQC, TUV, UL, VDE | - | ||
413 In Stock | 1 : ¥190.14000 Tray | Tray | Active | Isolated Module | 1 | 2.8V | 40V | 2.5 ~ 24V | - | - | - | 450mA | - | 2 kV | ITE (Commercial) | UVLO | -40°C ~ 125°C | - | - | - | Surface Mount | 38-BBGA Module | 0.44" L x 0.35" W x 0.19" H (11.3mm x 9.0mm x 4.9mm) | 38-BGA (11.25x9) | - | - | - | |||
0 In Stock Check Lead Time | 1 : ¥256.74000 Tray | Tray | Active | Isolated Module | 2 | 2.8V | 40V | 2.5 ~ 18V | 1.2 ~ 18V | - | - | 450mA, 300mA | - | 2 kV | ITE (Commercial) | UVLO | -40°C ~ 125°C | - | - | - | Surface Mount | 38-BBGA Module | 0.44" L x 0.35" W x 0.19" H (11.3mm x 9.0mm x 4.9mm) | 38-BGA (11.25x9) | - | - | - | |||
7,312 In Stock | 1 : ¥63.33000 Cut Tape (CT) 2,000 : ¥34.60250 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated Module | 1 | 4.5V | 5.5V | 3.3V, 5V | - | - | - | 140mA, 80mA | 500 mW | 5 kV | ITE (Commercial) | - | -40°C ~ 125°C (With Derating) | 60% | Automotive | AEC-Q100 | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 0.41" L x 0.30" W x 0.10" H (10.3mm x 7.5mm x 2.7mm) | 16-SOIC | Enable, Active High | CQC, UL, VDE | 60950-1; 62368-1 | ||
39 In Stock 10 Factory | 1 : ¥843.80000 Tube | Tube | Active | Isolated Module | 1 | 9V | 36V | 5V | - | - | - | 4A | 20 W | 5 kV | ITE (Commercial), Medical | OCP, OTP, OVP, SCP, UVLO | -40°C ~ 105°C (With Derating) | 87% | - | - | Through Hole | 6-DIP Module, 5 Leads | 1.60" L x 1.00" W x 0.40" H (40.6mm x 25.4mm x 10.2mm) | - | - | - | - | |||
24 In Stock | 1 : ¥228.97000 Tube | Tube | Active | Isolated Module | 2 | 13.5V | 16.5V | 5V | -5V | - | - | 200mA, 200mA | 2 W | 8 kV | ITE (Commercial), Medical | SCP | -40°C ~ 85°C | 85% | - | - | Through Hole | 7-SIP Module, 5 Leads | 0.77" L x 0.39" W x 0.49" H (19.7mm x 9.8mm x 12.5mm) | - | - | - | - | |||
8 In Stock | 1 : ¥192.93000 Tube | Tube | Active | Isolated Module | 2 | 9V | 36V | 5V | -5V | - | - | 300mA, 300mA | 3 W | 1.6 kV | ITE (Commercial) | Remote On/Off, SCP | -40°C ~ 70°C | 80% | - | - | Through Hole | 7-DIP Module, 6 Leads | 0.52" L x 0.36" W x 0.40" H (13.2mm x 9.1mm x 10.2mm) | - | - | - | - |