DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
79 In Stock | 1 : ¥41.21000 Tube | Tube | Obsolete | Isolated Module | 1 | 4.5V | 5.5V | 5V | - | - | - | 200mA | 1 W | 3 kV | ITE (Commercial) | SCP | -40°C ~ 105°C | 80% | Through Hole | 7-SIP Module, 4 Leads | 0.77" L x 0.24" W x 0.37" H (19.5mm x 6.0mm x 9.3mm) | - | - | CB Scheme, EN, IEC, UL | 55024; 55032 Class A; 60950-1; 61000-3-2; 61000-3-3 | |||
0 In Stock Check Lead Time | 1 : ¥625.83000 Tube | Tube | Active | Isolated Module | 1 | 9V | 18V | 3.3V | - | - | - | 7A | 23 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OTP, OVP, SCP | -40°C ~ 80°C (With Derating) | 86% | Through Hole | 6-DIP Module | 1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm) | - | - | - | - |