DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,483 In Stock | 1 : ¥50.49000 Tube | Tube | Active | Linear Regulator Replacement | 1 | 15V | 36V | 12V | - | - | - | 1A | 12 W | - | ITE (Commercial) | SCP | -40°C ~ 85°C (With Derating) | 95% | Through Hole | 3-SIP Module | 0.46" L x 0.30" W x 0.40" H (11.7mm x 7.5mm x 10.1mm) | - | |||
2,836 In Stock | 1 : ¥81.85000 Tube | Tube | Active | Linear Regulator Replacement | 1 | 4.75V | 36V | 3.3V | - | - | - | 1A | 3.3 W | - | ITE (Commercial) | SCP | -40°C ~ 85°C (With Derating) | 91% | Surface Mount | 10-SMD Module, 6 Leads | 0.60" L x 0.37" W x 0.30" H (15.2mm x 9.3mm x 7.6mm) | - | |||
841 In Stock | 1 : ¥81.85000 Tube | Tube | Active | Linear Regulator Replacement | 1 | 6.5V | 36V | 5V | - | - | - | 1A | 5 W | - | ITE (Commercial) | SCP | -40°C ~ 85°C (With Derating) | 94% | Surface Mount | 10-SMD Module, 6 Leads | 0.60" L x 0.37" W x 0.30" H (15.2mm x 9.3mm x 7.6mm) | - | |||
722 In Stock | 1 : ¥40.47000 Cut Tape (CT) 300 : ¥34.70173 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Non-Isolated PoL Module | 1 | 16V | 36V | 12V | - | - | - | 1A | 12 W | - | ITE (Commercial) | Remote On/Off, SCP | -40°C ~ 85°C (With Derating) | 95% | Surface Mount | 10-SMD Module, 8 Leads | 0.60" L x 0.33" W x 0.32" H (15.2mm x 8.5mm x 8.3mm) | - | |||
2,439 In Stock | 1 : ¥93.76000 Tube | Tube | Discontinued at Digi-Key | Linear Regulator Replacement | 1 | 6.5V | 42V | 5V | - | - | - | 1A | 5 W | - | ITE (Commercial) | Remote On/Off, OTP, SCP | -40°C ~ 85°C (With Derating) | 91.5% | Surface Mount | 10-SMD Module, 6 Leads | 0.60" L x 0.37" W x 0.29" H (15.2mm x 9.3mm x 7.4mm) | - | |||
83 In Stock | 1 : ¥84.48000 Tube | Tube | Active | Isolated Module | 1 | 4.5V | 5.5V | 3.3V | - | - | - | 260mA | 858 mW | 3 kV | ITE (Commercial) | SCP | -40°C ~ 85°C (With Derating) | 72% | Surface Mount | 12-SMD Module, 10 Leads | 0.64" L x 0.31" W x 0.31" H (16.3mm x 8.0mm x 8.0mm) | - |