DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,154 In Stock | 1 : ¥37.11000 Tube | Tube | Active | Isolated Module | 1 | 4.5V | 5.5V | 5V | - | - | - | 200mA | 1 W | 1 kV | ITE (Commercial) | SCP | -40°C ~ 85°C (With Derating) | 71% | Through Hole | 6-SIP Module, 4 Leads | 0.77" L x 0.24" W x 0.40" H (19.5mm x 6.1mm x 10.2mm) | - | - | - | |||
1,112 In Stock | 1 : ¥41.21000 Tube | Tube | Active | Isolated Module | 1 | 5V | 5.5V | 5V | - | - | - | 200mA | 1 W | 3 kV | ITE (Commercial) | SCP | -40°C ~ 85°C (With Derating) | 70% | Through Hole | 7-SIP Module, 4 Leads | 0.77" L x 0.24" W x 0.40" H (19.5mm x 6.1mm x 10.2mm) | - | - | - | |||
1,007 In Stock | 1 : ¥79.39000 Tube | Tube | Active | Isolated Module | 1 | 18V | 36V | 5V | - | - | - | 200mA | 1 W | 1.5 kV | ITE (Commercial) | OCP, SCP | -40°C ~ 85°C | 77% | Through Hole | 6-SIP Module, 4 Leads | 0.67" L x 0.30" W x 0.43" H (17.0mm x 7.6mm x 11.0mm) | Module | - | CB, CSA | |||
276 In Stock | 1 : ¥164.69000 Tube | Tube | Not For New Designs | Isolated Module | 2 | 18V | 36V | 12V | -12V | - | - | 125mA, 125mA | 3 W | 1.5 kV | ITE (Commercial) | SCP | -40°C ~ 85°C (With Derating) | 82% | Through Hole | 24-DIP Module, 8 Leads | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | - | - | CB, cCSAus | |||
224 In Stock | 1 : ¥132.34000 Tube | Tube | Active | Isolated Module | 2 | 9V | 18V | 5V | -5V | - | - | 200mA, 200mA | 2 W | 1.5 kV | ITE (Commercial) | Remote On/Off, SCP | -40°C ~ 85°C | 81% | Through Hole | 8-SIP Module, 7 Leads | 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm) | Module | - | - | |||
14 In Stock | 1 : ¥192.93000 Tube | Tube | Active | Isolated Module | 2 | 4.5V | 18V | 5V | -5V | - | - | 300mA, 300mA | 3 W | 1.6 kV | ITE (Commercial) | Remote On/Off, SCP | -40°C ~ 70°C | 80% | Through Hole | 7-DIP Module, 6 Leads | 0.52" L x 0.36" W x 0.40" H (13.2mm x 9.1mm x 10.2mm) | - | - | - | |||
19 In Stock | 1 : ¥226.10000 Tube | Tube | Active | Isolated Module | 1 | 4.5V | 12V | 5V | - | - | - | 400mA | 2 W | 5 kV | Medical | Remote On/Off, OVP, SCP | -40°C ~ 95°C (With Derating) | 78% | Through Hole | 16-DIP Module, 7 Leads | 0.96" L x 0.57" W x 0.40" H (24.3mm x 14.4mm x 10.2mm) | - | - | - | |||
31 In Stock | 1 : ¥190.30000 Tube | Tube | Active | Isolated Module | 2 | 4.5V | 18V | 15V | -15V | - | - | 100mA, 100mA | 3 W | 1.6 kV | ITE (Commercial) | Remote On/Off, SCP | -40°C ~ 70°C | 82% | Through Hole | 7-DIP Module, 6 Leads | 0.52" L x 0.36" W x 0.40" H (13.2mm x 9.1mm x 10.2mm) | - | - | - |