DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
28,638 In Stock 966 Factory | 1 : ¥15.35000 Tube | Tube | Active | Isolated Module | 1 | - | 5V | 5V | - | - | - | 200mA | 1 W | 1 kV | ITE (Commercial) | - | -40°C ~ 85°C | 79 ~ 84% | Through Hole | 4-SIP Module | 0.45" L x 0.24" W x 0.39" H (11.5mm x 6.0mm x 10.0mm) | - | - | - | |||
1,112 In Stock | 1 : ¥41.21000 Tube | Tube | Active | Isolated Module | 1 | 5V | 5.5V | 5V | - | - | - | 200mA | 1 W | 3 kV | ITE (Commercial) | SCP | -40°C ~ 85°C (With Derating) | 70% | Through Hole | 7-SIP Module, 4 Leads | 0.77" L x 0.24" W x 0.40" H (19.5mm x 6.1mm x 10.2mm) | - | - | - | |||
1,641 In Stock | 1 : ¥77.17000 Tube | Tube | Active | Isolated Module | 1 | 24V | 26.4V | 5V | - | - | - | 200mA | 1 W | 5.2 kV | ITE (Commercial) | SCP | -40°C ~ 95°C (With Derating) | 70% | Through Hole | 7-SIP Module, 4 Leads | 0.77" L x 0.30" W x 0.40" H (19.5mm x 7.5mm x 10.2mm) | - | - | - | |||
12,321 In Stock | 1 : ¥18.14000 Tube | Tube | Active | Isolated Module | 1 | 4.5V | 5.5V | 5V | - | - | - | 200mA | 1 W | 1.5 kV | ITE (Commercial) | - | -40°C ~ 95°C (With Derating) | 78% | Through Hole | 7-SIP Module, 4 Leads | 0.77" L x 0.24" W x 0.39" H (19.5mm x 6.0mm x 10.0mm) | - | - | - | |||
3,577 In Stock | 1 : ¥62.07000 Tube | Tube | Active | Isolated Module | 2 | 24V | 26.4V | 12V | -12V | - | - | 83mA, 83mA | 2 W | 1 kV | ITE (Commercial) | SCP | -40°C ~ 85°C (With Derating) | 81% | Through Hole | 7-SIP Module, 5 Leads | 0.77" L x 0.30" W x 0.40" H (19.5mm x 7.5mm x 10.2mm) | - | - | - | |||
167 In Stock | 1 : ¥63.71000 Tube | Tube | Active | Isolated Module | 2 | 24V | 26.4V | 5V | -5V | - | - | 200mA, 200mA | 2 W | 1 kV | ITE (Commercial) | SCP | -40°C ~ 85°C (With Derating) | 79% | Through Hole | 7-SIP Module, 5 Leads | 0.77" L x 0.30" W x 0.40" H (19.5mm x 7.5mm x 10.2mm) | - | - | - | |||
5,318 In Stock | 1 : ¥162.39000 Tube | Tube | Active | Isolated Module | 1 | 4.5V | 5.5V | 5V | - | - | - | 200mA | 1 W | 6.4 kV | ITE (Commercial), Medical | - | -40°C ~ 85°C | 80% | Through Hole | 7-SIP Module, 4 Leads | 0.77" L x 0.39" W x 0.49" H (19.7mm x 9.8mm x 12.5mm) | - | - | - | |||
88 In Stock | 1 : ¥132.34000 Tube | Tube | Active | Isolated Module | 2 | 4.5V | 9V | 5V | -5V | - | - | 200mA, 200mA | 2 W | 1.5 kV | ITE (Commercial) | Remote On/Off, SCP | -40°C ~ 85°C | 79% | Through Hole | 8-SIP Module, 7 Leads | 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm) | Module | - | - | |||
85 In Stock | 1 : ¥47.86000 Tube | Tube | Active | Isolated Module | 1 | 4.5V | 5.5V | 15V | - | - | - | 67mA | 1 W | 3 kV | ITE (Commercial) | SCP | -40°C ~ 85°C (With Derating) | 78% | Through Hole | 7-SIP Module, 4 Leads | 0.77" L x 0.24" W x 0.40" H (19.5mm x 6.1mm x 10.2mm) | - | - | - | |||
16 In Stock | 1 : ¥175.20000 Tube | Tube | Active | Isolated Module | 1 | 18V | 36V | 5V | - | - | - | 600mA | 3 W | 1.6 kV | ITE (Commercial) | SCP | -40°C ~ 85°C | 78% | Surface Mount | 7-SMD Module, 6 Leads | 0.47" L x 0.44" W x 0.31" H (11.9mm x 11.3mm x 8.0mm) | - | - | - | |||
12 In Stock | 1 : ¥215.43000 Tube | Tube | Active | Isolated Module | 1 | 9V | 18V | 5.1V | - | - | - | 2A | 10 W | 1.8 kV | ITE (Commercial) | OCP, SCP | -40°C ~ 78°C | 82% | Through Hole | 16-DIP Module, 6 Leads | 0.94" L x 0.54" W x 0.31" H (23.8mm x 13.7mm x 8.0mm) | - | - | cURus | |||
19 In Stock | 1 : ¥226.10000 Tube | Tube | Active | Isolated Module | 1 | 4.5V | 12V | 5V | - | - | - | 400mA | 2 W | 5 kV | Medical | Remote On/Off, OVP, SCP | -40°C ~ 95°C (With Derating) | 78% | Through Hole | 16-DIP Module, 7 Leads | 0.96" L x 0.57" W x 0.40" H (24.3mm x 14.4mm x 10.2mm) | - | - | - | |||
25 In Stock | 1 : ¥53.53000 Tube | Tube | Active | Isolated Module | 1 | 24V | 26.4V | 12V | - | - | - | 84mA | 1 W | 3 kV | ITE (Commercial) | SCP | -40°C ~ 85°C (With Derating) | 78% | Through Hole | 7-SIP Module, 4 Leads | 0.77" L x 0.24" W x 0.40" H (19.5mm x 6.1mm x 10.2mm) | - | - | - | |||
0 In Stock | 43 : ¥17.93442 Tube | Tube | Not For New Designs | Linear Regulator Replacement | 1 | 8V | 36V | 5V | - | - | - | 1A | - | - | ITE (Commercial) | - | -40°C ~ 85°C (With Derating) | 93% | Through Hole | 3-SIP Module | 0.46" L x 0.31" W x 0.41" H (11.6mm x 8.0mm x 10.4mm) | - | - | - | |||
0 In Stock Check Lead Time | 15 : ¥283.38600 Tube | Tube | Active | Isolated Module | 1 | 18V | 36V | 3.3V | - | - | - | 1.6A | 8 W | 3 kV | ITE (Commercial), Medical | Remote On/Off, OCP, SCP | -40°C ~ 85°C | 85% | Through Hole | 24-DIP Module, 9 Leads | 1.26" L x 0.80" W x 0.40" H (32.0mm x 20.3mm x 10.2mm) | - | Enable, Active High | - |