DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
40 In Stock | 1 : ¥941.34000 Tube | Tube | Active | Isolated Module | 1 | 18V | 75V | 12V | - | - | - | 5A | 60 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | -40°C ~ 85°C (With Derating) | 92% | Through Hole | 6-DIP Module | 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) | Module | |||
25 In Stock | 1 : ¥229.22000 Tube | Tube | Active | Isolated Module | 1 | 9V | 36V | 5.1V | - | - | - | 2A | 10 W | 1.5 kV | ITE (Commercial) | SCP | -40°C ~ 80°C (With Derating) | 83% | Through Hole | 16-DIP Module, 6 Leads | 0.94" L x 0.54" W x 0.31" H (23.8mm x 13.7mm x 8.0mm) | - |