DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
79 In Stock | 1 : ¥178.48000 Tube | Tube | Active | Isolated Module | 2 | 18V | 36V | 12V | -12V | - | - | 250mA, 250mA | 6 W | 1.5 kV | ITE (Commercial) | SCP | -40°C ~ 85°C (With Derating) | 86% | Through Hole | 23-DIP Module, 8 Leads | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | Module | |||
0 In Stock Check Lead Time | 1 : ¥403.21000 Tube | Tube | Active | Isolated Module | 1 | 18V | 36V | 5V | - | - | - | 3A | 15 W | 4 kV | Medical | OCP, OVP, SCP, UVLO | -40°C ~ 80°C | 86% | Through Hole | 6-DIP Module | 1.60" L x 1.00" W x 0.40" H (40.6mm x 25.4mm x 10.2mm) | - |