DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
24,552 In Stock | 1 : ¥28.99000 Cut Tape (CT) 500 : ¥23.20000 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated Module | 1 | 3V | 5.5V | 3.15 ~ 5.25V | - | - | - | 30mA | 150 mW | 2.5 kV | ITE (Commercial) | OTP, UVLO | -40°C ~ 105°C | - | Surface Mount | 20-SSOP (0.209", 5.30mm Width) | 0.28" L x 0.21" W x 0.07" H (7.2mm x 5.3mm x 1.9mm) | 20-SSOP | Enable, Active Low | - | - | |||
639 In Stock | 1 : ¥16.09000 Tube | Tube | Obsolete | Isolated Module | 1 | 4.5V | 5.5V | 5V | - | - | - | 200mA | 1 W | 3 kV | ITE (Commercial) | - | -40°C ~ 105°C (With Derating) | 82% | Through Hole | 4-SIP Module | 0.46" L x 0.24" W x 0.40" H (11.6mm x 6.0mm x 10.2mm) | - | - | CE, cURus, UL | 62368-1 |