DC DC Converters

Results: 2
Series
ECONOLINE RS3 (3W)INNOLINE R-78E
Type
Isolated ModuleLinear Regulator Replacement
Voltage - Input (Min)
8V18V
Voltage - Input (Max)
28V36V
Current - Output (Max)
600mA1A
Power (Watts)
3 W5 W
Features
Remote On/Off, SCPSCP
Operating Temperature
-40°C ~ 71°C-40°C ~ 85°C
Efficiency
81%91%
Package / Case
3-SIP Module8-SIP Module, 7 Leads
Size / Dimension
0.46" L x 0.33" W x 0.41" H (11.6mm x 8.5mm x 10.4mm)0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm)
Control Features
-Enable, Active Low
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Control Features
R-78Exx-x.x
R-78E5.0-1.0
DC DC CONVERTER 5V 5W
Recom Power
3,202
In Stock
1 : ¥33.32000
Tube
Tube
Active
Linear Regulator Replacement
1
8V
28V
5V
-
-
1A
5 W
-
ITE (Commercial)
SCP
-40°C ~ 85°C
91%
Through Hole
3-SIP Module
0.46" L x 0.33" W x 0.41" H (11.6mm x 8.5mm x 10.4mm)
-
RS3 series
RS3-2405S
DC DC CONVERTER 5V 3W
Recom Power
3,120
In Stock
1 : ¥129.47000
Tube
Tube
Active
Isolated Module
1
18V
36V
5V
-
-
600mA
3 W
1 kV
ITE (Commercial)
Remote On/Off, SCP
-40°C ~ 71°C
81%
Through Hole
8-SIP Module, 7 Leads
0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm)
Enable, Active Low
Showing
of 2

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.