DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
141 In Stock | 1 : ¥313.70000 Tube | Tube | Active | Isolated Module | 1 | 9V | 36V | 5V | - | - | - | 2A | 10 W | 3 kV | ITE (Commercial), Railway | Adjustable Output, Remote On/Off | -40°C ~ 105°C | 89% | Through Hole | 6-DIP Module | 1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm) | - | - | CB, cURus | |||
2,030 In Stock | 1 : ¥164.36000 Tube | Tube | Active | Isolated Module | 1 | 18V | 36V | 5V | - | - | - | 2.4A | 12 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, SCP | -25°C ~ 71°C (With Derating) | 83% | Through Hole | 24-DIP Module, 9 Leads | 1.25" L x 0.80" W x 0.48" H (31.8mm x 20.3mm x 12.2mm) | - | Enable, Active High | - |