DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
59 In Stock | 1 : ¥115.51000 Tray | Tray | Active | Isolated Module | 1 | 9V | 18V | 5V | - | - | - | 300mA | - | 500 V | ITE (Commercial) | OCP | -40°C ~ 85°C (With Derating) | 76% | Surface Mount | 5-SMD Module | 0.84" L x 0.48" W x 0.26" H (21.4mm x 12.2mm x 6.5mm) | - | |||
17 In Stock | 1 : ¥3,319.07000 Tray | Tray | Active | Bus Converter Module | 1 | 260V | 410V | 50V | - | - | - | 35A | 1.75 kW | 4.242 kV | ITE (Commercial) | - | -40°C ~ 125°C | 98% | Through Hole | 9-DIP Module | 2.49" L x 0.90" W x 0.29" H (63.2mm x 22.8mm x 7.3mm) | - | |||
0 In Stock Check Lead Time | 1 : ¥210.90000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 7V | 36V | 2.5 ~ 12.6V | - | - | - | 6A | - | - | ITE (Commercial) | UVLO | -40°C ~ 85°C | 94% | Through Hole | 7-DIP Module | 1.50" L x 0.87" W x 0.35" H (38.1mm x 22.1mm x 8.9mm) | - | |||
1 In Stock | 1 : ¥200.15000 Tube | Tube | Active | Isolated Module | 2 | 9V | 18V | 24V | -24V | - | - | 313mA, 313mA | 15 W | 1 kV | ITE (Commercial) | OCP, SCP | -25°C ~ 71°C (With Derating) | 82% | Through Hole | 5-DIP Module | 2.00" L x 2.00" W x 0.43" H (50.8mm x 50.8mm x 11.0mm) | - |