DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
929 In Stock | 1 : ¥69.45000 Tray | Tray | Active | Non-Isolated PoL Module | 2 | 2.25V | 3.6V | 0.5 ~ 2.5V | 0.5 ~ 2.5V | - | - | 2A, 2A | - | ITE (Commercial) | Adjustable Output, Remote Sense | -40°C ~ 125°C (With Derating) | - | Surface Mount | 24-LFLGA Module | 0.12" L x 0.16" W x 0.05" H (3.0mm x 4.0mm x 1.3mm) | 24-LGA (3x4) | - | - | |||
8,395 In Stock 5,616 Factory | 1 : ¥307.46000 Box | Box | Active | Non-Isolated PoL Module | 1 | 9V | 53V | 3.3 ~ 15V | - | - | - | 20A | 250 W | ITE (Commercial) | Remote On/Off, OCP, OTP, SCP | -40°C ~ 125°C | 97% | Through Hole | Sixteenth Brick | 1.30" L x 0.90" W x 0.50" H (33.0mm x 22.9mm x 12.7mm) | Sixteenth Brick | Enable, Active Low | CE |