DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,565 In Stock | 1 : ¥37.77000 Tube | Tube | Active | Isolated Module | 1 | 4.5V | 5.5V | 5V | - | - | - | 200mA | 1 W | 1.5 kV | ITE (Commercial) | SCP | -40°C ~ 90°C (With Derating) | 78% | Surface Mount | 8-SMD Module, 5 Leads | 0.51" L x 0.43" W x 0.28" H (12.9mm x 10.9mm x 7.1mm) | - | - | - | - | |||
11,973 In Stock | 1 : ¥31.61000 Cut Tape (CT) 500 : ¥25.30688 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated Module | 1 | 4.5V | 5.5V | 5V | - | - | - | 200mA | 1 W | 3 kV | ITE (Commercial) | Adjustable Output | -40°C ~ 110°C (With Derating) | 76% | Surface Mount | 8-SMD Module, 5 Leads | 0.50" L x 0.44" W x 0.26" H (12.8mm x 11.2mm x 6.6mm) | - | - | cURus, IEC, UL | 62368-1 | |||
464 In Stock | 1 : ¥81.61000 Cut Tape (CT) 500 : ¥60.58868 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated Module | 1 | 4.5V | 5.5V | 5V | - | - | - | 200mA | 1 W | 2 kV | ITE (Commercial) | - | -40°C ~ 100°C | 75% | Surface Mount | 8-SMD Module, 5 Leads | 0.50" L x 0.42" W x 0.27" H (12.8mm x 10.7mm x 7.0mm) | - | - | cURus | - | |||
0 In Stock Check Lead Time | 1 : ¥44.66000 Cut Tape (CT) 430 : ¥38.30867 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated Module | 1 | 4.5V | 5.5V | 5V | - | - | - | 200mA | 1 W | 1.5 kV | ITE (Commercial) | SCP | -40°C ~ 100°C | 79% | Surface Mount | 8-SMD Module, 5 Leads | 0.54" L x 0.39" W x 0.29" H (13.7mm x 9.8mm x 7.4mm) | - | - | EN | 55032 Class A |