DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
985 In Stock | 1 : ¥30.54000 Tube | Tube | Active | Isolated Module | 2 | 10.8V | 13.2V | 12V | -12V | - | - | 42mA, 42mA | 1 W | 1.5 kV | ITE (Commercial) | SCP | -40°C ~ 90°C (With Derating) | 83% | Through Hole | 6-SIP Module, 5 Leads | 0.77" L x 0.24" W x 0.40" H (19.5mm x 6.1mm x 10.2mm) | 6-SIP | - | |||
177 In Stock 990 Factory | 1 : ¥83.17000 Tube | Tube | Active | Linear Regulator Replacement | 1 | 6.5V | 18V | 5V | - | - | - | 1A | 5 W | - | ITE (Commercial) | Remote On/Off, OTP, SCP | -40°C ~ 85°C | 94% | Surface Mount | 10-SMD Module | 0.60" L x 0.38" W x 0.35" H (15.2mm x 9.7mm x 8.8mm) | - | Enable, Active High |