DC DC Converters

Results: 2
Series
INNOLINE RPM-1.0INNOLINE RPM-2.0
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Current - Output (Max)
1A2A
Efficiency
98%99%
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Supplier Device Package
INNOLINE-RPM-1.0
RPM5.0-1.0
DC DC CONVERTER 5V
Recom Power
1,704
In Stock
1 : ¥47.04000
Cut Tape (CT)
500 : ¥37.68316
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Non-Isolated PoL Module
1
3V
17V
5V
-
-
-
1A
ITE (Commercial)
Remote On/Off, OCP, OTP, SCP, UVLO
-40°C ~ 105°C (With Derating)
99%
Surface Mount
25-BLGA Module
0.48" L x 0.48" W x 0.15" H (12.2mm x 12.2mm x 3.8mm)
-
RPM5.0-2.0
RPM5.0-2.0
DC DC CONVERTER 5V
Recom Power
656
In Stock
1 : ¥49.65000
Cut Tape (CT)
500 : ¥39.70086
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Non-Isolated PoL Module
1
3V
17V
5V
-
-
-
2A
ITE (Commercial)
Remote On/Off, OCP, OTP, SCP, UVLO
-40°C ~ 105°C (With Derating)
98%
Surface Mount
25-BLGA Module
0.48" L x 0.48" W x 0.15" H (12.2mm x 12.2mm x 3.8mm)
-
Showing
of 2

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.