DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
710 In Stock | 1 : ¥52.05000 Tube | Tube | Active | Linear Regulator Replacement | 1 | 6V | 28V | 3.3V | - | - | - | 500mA | 1.65 W | ITE (Commercial) | OTP, OVP, SCP | -40°C ~ 85°C | 95% | Through Hole | 3-SIP Module | 0.46" L x 0.33" W x 0.41" H (11.6mm x 8.5mm x 10.4mm) | - | - | - | |||
4,642 In Stock | 1 : ¥41.87000 Cut Tape (CT) 1,000 : ¥30.45753 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 2.5V | 5.5V | 0.8 ~ 5.5V | - | - | - | 1.2A | - | ITE (Commercial) | Adjustable Output | -40°C ~ 85°C | 96% | Surface Mount | 6-LFLGA Exposed Pad, Module | 0.10" L x 0.10" W x 0.05" H (2.5mm x 2.5mm x 1.2mm) | 6-LGA-EP (2.5x2.5) | - | - |