DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,306 In Stock | 1 : ¥26.44000 Cut Tape (CT) 3,000 : ¥13.26907 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 2.5V | 5.5V | 1.2V | - | - | - | 1.6A | - | - | ITE (Commercial) | Remote On/Off, OCP, OTP, UVLO | -40°C ~ 85°C | 90% | Surface Mount | 9-SMD Module | 0.11" L x 0.09" W x 0.04" H (2.9mm x 2.3mm x 1.0mm) | 9-USIP | - | - | - | |||
0 In Stock | Obsolete | Tube | Obsolete | Isolated Module | 1 | 18V | 75V | 24V | - | - | - | 834mA | 20 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OVP, SCP, UVLO | -40°C ~ 85°C | 90% | Through Hole | 6-DIP Module | 2.00" L x 1.00" W x 0.47" H (50.8mm x 25.4mm x 11.8mm) | - | Enable, Active High | CB Scheme, EN, IEC, UL | 55024; 60950-1; 61000-3-2; 61000-3-3 |