DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
467 In Stock | 1 : ¥296.05000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 4V | 16V | 0.6 ~ 3.3V | - | - | - | 36A | - | - | ITE (Commercial) | Adjustable Output, Remote Sense | -40°C ~ 125°C (TJ) | - | Surface Mount | 144-BBGA Module | 0.63" L x 0.63" W x 0.20" H (16.0mm x 16.0mm x 5.2mm) | 144-BGA (16x16) | Enable, Active Floating | - | - | |||
8 In Stock | 1 : ¥1,924.46000 Box | Box | Active | Isolated Module | 1 | 43V | 154V | 48V | - | - | - | 5A | 240 W | 3 kV | ITE (Commercial) | OCP, OTP, OVP, SCP, UVLO | -40°C ~ 125°C | 90.7% | Through Hole | 9-DIP Module | 1.52" L x 0.90" W x 0.28" H (38.72mm x 22.8mm x 7.2mm) | - | - | - | - |