DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Control Features | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
647 In Stock | 1 : ¥309.18000 Tray | Tray | Active | Isolated Module | 1 | 9V | 36V | 5V | - | - | - | 6A | 30 W | 1.5 kV | ITE (Commercial) | Adjustable Output, Remote On/Off, OCP | -40°C ~ 85°C | 89% | Through Hole | 6-DIP Module | 1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm) | Enable, Active Low | IEC, UL, CSA, EN, CE, UKCA | 62368-1 | |||
278 In Stock | 1 : ¥88.26000 Tray | Tray | Active | Isolated Module | 2 | 9V | 18V | 12 ~ 15V | -12 ~ -15V | - | - | 60mA, 60mA | 1 W | 500 V | ITE (Commercial) | - | -40°C ~ 85°C | - | Surface Mount | 7-SMD Module | 0.65" L x 0.65" W x 0.35" H (16.5mm x 16.6mm x 8.8mm) | Enable, Active Low | - | - | |||
1,294 In Stock | 1 : ¥101.97000 Tray | Tray | Active | Isolated Module | 2 | 9V | 18V | 12 ~ 15V | -12 ~ -15V | - | - | 125mA, 125mA | 3 W | 500 V | ITE (Commercial) | - | -40°C ~ 85°C | - | Through Hole | 7-DIP Module | 0.90" L x 0.65" W x 0.34" H (22.9mm x 16.6mm x 8.5mm) | Enable, Active Low | - | - | |||
918 In Stock | 1 : ¥101.97000 Tray | Tray | Active | Isolated Module | 1 | 9V | 18V | 5V | - | - | - | 600mA | 3 W | 500 V | ITE (Commercial) | - | -40°C ~ 85°C | - | Through Hole | 7-DIP Module | 0.90" L x 0.65" W x 0.34" H (22.9mm x 16.6mm x 8.5mm) | Enable, Active Low | - | - | |||
2,922 In Stock | 1 : ¥145.15000 Tray | Tray | Active | Isolated Module | 2 | 9V | 18V | 12 ~ 15V | -12 ~ -15V | - | - | 250mA, 250mA | 6 W | 500 V | ITE (Commercial) | - | -40°C ~ 85°C | - | Through Hole | 7-DIP Module | 0.90" L x 0.83" W x 0.34" H (22.9mm x 21.1mm x 8.5mm) | Enable, Active Low | - | - | |||
1,792 In Stock | 1 : ¥88.26000 Bulk | Bulk | Active | Isolated Module | 2 | 18V | 36V | 12 ~ 15V | -12 ~ -15V | - | - | 60mA, 60mA | 1 W | 500 V | ITE (Commercial) | - | -40°C ~ 85°C | - | Through Hole | 7-DIP Module | 0.65" L x 0.65" W x 0.34" H (16.5mm x 16.6mm x 8.5mm) | Enable, Active Low | - | - | |||
85 In Stock | 1 : ¥238.82000 Tray | Tray | Active | Isolated Module | 2 | 9V | 18V | 12 ~ 15V | -12 ~ -15V | - | - | 450mA, 450mA | 10 W | 500 V | ITE (Commercial) | - | -40°C ~ 85°C | - | Through Hole | 7-DIP Module | 1.40" L x 0.89" W x 0.33" H (35.6mm x 22.6mm x 8.5mm) | Enable, Active Low | - | - | |||
11 In Stock | 1 : ¥88.26000 Tray | Tray | Active | Isolated Module | 1 | 9V | 18V | 12 ~ 15V | - | - | - | 125mA | 1 W | 500 V | ITE (Commercial) | - | -40°C ~ 85°C | - | Through Hole | 7-DIP Module | 0.65" L x 0.65" W x 0.34" H (16.5mm x 16.6mm x 8.5mm) | Enable, Active Low | - | - | |||
28 In Stock | 1 : ¥145.15000 Tray | Tray | Active | Isolated Module | 1 | 4.5V | 9V | 5V | - | - | - | 1A | 5 W | 500 V | ITE (Commercial) | - | -40°C ~ 85°C | - | Through Hole | 7-DIP Module | 0.90" L x 0.83" W x 0.34" H (22.9mm x 21.1mm x 8.5mm) | Enable, Active Low | - | - |