DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Control Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
926 In Stock | 1 : ¥88.26000 Tray | Tray | Active | Isolated Module | 1 | 18V | 36V | 5V | - | - | - | 300mA | 1.5 W | 500 V | ITE (Commercial) | - | -40°C ~ 85°C | - | Through Hole | 7-DIP Module | 0.65" L x 0.65" W x 0.34" H (16.5mm x 16.6mm x 8.5mm) | Enable, Active Low | |||
434 In Stock | 1 : ¥88.26000 Tray | Tray | Active | Isolated Module | 1 | 4.5V | 9V | 5V | - | - | - | 300mA | 1 W | 500 V | ITE (Commercial) | - | -40°C ~ 85°C | - | Through Hole | 7-DIP Module | 0.65" L x 0.65" W x 0.34" H (16.5mm x 16.6mm x 8.5mm) | Enable, Active Low | |||
1,998 In Stock | 1 : ¥100.57000 Cut Tape (CT) 200 : ¥85.32370 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module, Digital | 1 | 3V | 14.4V | 0.5 ~ 5.5V | - | - | - | 6A | - | - | ITE (Commercial) | Digital with Remote On/Off and UVLO | -40°C ~ 85°C | 93.8% | Surface Mount | 17-SMD Module | 0.48" L x 0.48" W x 0.29" H (12.2mm x 12.2mm x 7.3mm) | Enable, Active Low | |||
284 In Stock | 1 : ¥145.15000 Tray | Tray | Active | Isolated Module | 2 | 18V | 36V | 12 ~ 15V | -12 ~ -15V | - | - | 250mA, 250mA | 6 W | 500 V | ITE (Commercial) | - | -40°C ~ 85°C | - | Through Hole | 7-DIP Module | 0.90" L x 0.83" W x 0.34" H (22.9mm x 21.1mm x 8.5mm) | Enable, Active Low | |||
577 In Stock | 1 : ¥238.82000 Tray | Tray | Active | Isolated Module | 1 | 18V | 36V | 12 ~ 15V | - | - | - | 1A | 10 W | 500 V | ITE (Commercial) | - | -40°C ~ 85°C | - | Through Hole | 7-DIP Module | 1.40" L x 0.89" W x 0.33" H (35.6mm x 22.6mm x 8.5mm) | Enable, Active Low | |||
2,041 In Stock | 1 : ¥88.26000 Tray | Tray | Active | Isolated Module | 1 | 9V | 18V | 5V | - | - | - | 300mA | 1 W | 500 V | ITE (Commercial) | - | -40°C ~ 85°C | - | Through Hole | 7-DIP Module | 0.65" L x 0.65" W x 0.34" H (16.5mm x 16.6mm x 8.5mm) | Enable, Active Low | |||
550 In Stock | 1 : ¥88.26000 Tray | Tray | Active | Isolated Module | 1 | 18V | 36V | 12 ~ 15V | - | - | - | 125mA | 1 W | 500 V | ITE (Commercial) | - | -40°C ~ 85°C | - | Through Hole | 7-DIP Module | 0.65" L x 0.65" W x 0.34" H (16.5mm x 16.6mm x 8.5mm) | Enable, Active Low | |||
1,294 In Stock | 1 : ¥101.97000 Tray | Tray | Active | Isolated Module | 2 | 9V | 18V | 12 ~ 15V | -12 ~ -15V | - | - | 125mA, 125mA | 3 W | 500 V | ITE (Commercial) | - | -40°C ~ 85°C | - | Through Hole | 7-DIP Module | 0.90" L x 0.65" W x 0.34" H (22.9mm x 16.6mm x 8.5mm) | Enable, Active Low | |||
2,922 In Stock | 1 : ¥145.15000 Tray | Tray | Active | Isolated Module | 2 | 9V | 18V | 12 ~ 15V | -12 ~ -15V | - | - | 250mA, 250mA | 6 W | 500 V | ITE (Commercial) | - | -40°C ~ 85°C | - | Through Hole | 7-DIP Module | 0.90" L x 0.83" W x 0.34" H (22.9mm x 21.1mm x 8.5mm) | Enable, Active Low | |||
264 In Stock | 1 : ¥238.82000 Tray | Tray | Active | Isolated Module | 1 | 18V | 36V | 5V | - | - | - | 2A | 10 W | 500 V | ITE (Commercial) | - | -40°C ~ 85°C | - | Through Hole | 7-DIP Module | 1.40" L x 0.89" W x 0.33" H (35.6mm x 22.6mm x 8.5mm) | Enable, Active Low | |||
1,792 In Stock | 1 : ¥88.26000 Bulk | Bulk | Active | Isolated Module | 2 | 18V | 36V | 12 ~ 15V | -12 ~ -15V | - | - | 60mA, 60mA | 1 W | 500 V | ITE (Commercial) | - | -40°C ~ 85°C | - | Through Hole | 7-DIP Module | 0.65" L x 0.65" W x 0.34" H (16.5mm x 16.6mm x 8.5mm) | Enable, Active Low | |||
790 In Stock | 1 : ¥88.26000 Tray | Tray | Active | Isolated Module | 2 | 9V | 18V | 12 ~ 15V | -12 ~ -15V | - | - | 60mA, 60mA | 1 W | 500 V | ITE (Commercial) | - | -40°C ~ 85°C | - | Through Hole | 7-DIP Module | 0.65" L x 0.65" W x 0.34" H (16.5mm x 16.6mm x 8.5mm) | Enable, Active Low | |||
571 In Stock | 1 : ¥88.26000 Tray | Tray | Active | Isolated Module | 1 | 4.5V | 9V | 3.3V | - | - | - | 400mA | 1 W | 500 V | ITE (Commercial) | - | -40°C ~ 85°C | - | Surface Mount | 7-SMD Module | 0.65" L x 0.65" W x 0.35" H (16.5mm x 16.6mm x 8.8mm) | Enable, Active Low | |||
338 In Stock | 1 : ¥101.97000 Tray | Tray | Active | Isolated Module | 1 | 9V | 18V | 3.3V | - | - | - | 800mA | 3 W | 500 V | ITE (Commercial) | - | -40°C ~ 85°C | - | Through Hole | 7-DIP Module | 0.90" L x 0.65" W x 0.34" H (22.9mm x 16.6mm x 8.5mm) | Enable, Active Low | |||
11 In Stock | 1 : ¥88.26000 Tray | Tray | Active | Isolated Module | 1 | 9V | 18V | 12 ~ 15V | - | - | - | 125mA | 1 W | 500 V | ITE (Commercial) | - | -40°C ~ 85°C | - | Through Hole | 7-DIP Module | 0.65" L x 0.65" W x 0.34" H (16.5mm x 16.6mm x 8.5mm) | Enable, Active Low |