DC DC Converters

Results: 6
Manufacturer
Cosel USA, Inc.TDK-Lambda
Series
CC-E (3W)MGS (15W)
Packaging
BoxTray
Number of Outputs
12
Voltage - Input (Min)
9V18V
Voltage - Input (Max)
18V36V
Voltage - Output 1
3.3V5V12 ~ 15V
Voltage - Output 2
-12 ~ -15V-
Current - Output (Max)
125mA, 125mA600mA800mA4A
Voltage - Isolation
500 V1.5 kV
Features
-Remote On/Off, OCP
Operating Temperature
-40°C ~ 85°C-40°C ~ 85°C (With Derating)
Efficiency
86%-
Mounting Type
Surface MountThrough Hole
Package / Case
6-DIP Module7-DIP Module7-SMD Module
Size / Dimension
0.90" L x 0.65" W x 0.34" H (22.9mm x 16.6mm x 8.5mm)0.90" L x 0.65" W x 0.35" H (22.9mm x 16.6mm x 8.8mm)1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm)
Stocking Options
Environmental Options
Media
Marketplace Product
6Results

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Supplier Device Package
Control Features
CC7-DIP22-SERIES
CC3-2405SF-E
DC DC CONVERTER 5V 3W
TDK-Lambda
2,424
In Stock
50
Factory
1 : ¥101.97000
Tray
Tray
Active
Isolated Module
1
18V
36V
5V
-
-
600mA
3 W
500 V
ITE (Commercial)
-
-40°C ~ 85°C
-
Through Hole
7-DIP Module
0.90" L x 0.65" W x 0.34" H (22.9mm x 16.6mm x 8.5mm)
-
Enable, Active Low
CC7-DIP22-SERIES
CC3-1212DF-E
DC DC CNVRTR +/-12V TO +/-15V 3W
TDK-Lambda
1,294
In Stock
1 : ¥101.97000
Tray
Tray
Active
Isolated Module
2
9V
18V
12 ~ 15V
-12 ~ -15V
-
125mA, 125mA
3 W
500 V
ITE (Commercial)
-
-40°C ~ 85°C
-
Through Hole
7-DIP Module
0.90" L x 0.65" W x 0.34" H (22.9mm x 16.6mm x 8.5mm)
-
Enable, Active Low
CC7-SMD22-SERIES
CC3-1205SR-E
DC DC CONVERTER 5V 3W
TDK-Lambda
1,024
In Stock
1 : ¥101.97000
Tray
Tray
Active
Isolated Module
1
9V
18V
5V
-
-
600mA
3 W
500 V
ITE (Commercial)
-
-40°C ~ 85°C
-
Surface Mount
7-SMD Module
0.90" L x 0.65" W x 0.35" H (22.9mm x 16.6mm x 8.8mm)
-
Enable, Active Low
CC7-DIP22-SERIES
CC3-1205SF-E
DC DC CONVERTER 5V 3W
TDK-Lambda
918
In Stock
1 : ¥101.97000
Tray
Tray
Active
Isolated Module
1
9V
18V
5V
-
-
600mA
3 W
500 V
ITE (Commercial)
-
-40°C ~ 85°C
-
Through Hole
7-DIP Module
0.90" L x 0.65" W x 0.34" H (22.9mm x 16.6mm x 8.5mm)
-
Enable, Active Low
CC7-SMD22-SERIES
CC3-1203SR-E
DC DC CONVERTER 3.3V 3W
TDK-Lambda
19
In Stock
1 : ¥101.97000
Tray
Tray
Active
Isolated Module
1
9V
18V
3.3V
-
-
800mA
3 W
500 V
ITE (Commercial)
-
-40°C ~ 85°C
-
Surface Mount
7-SMD Module
0.90" L x 0.65" W x 0.35" H (22.9mm x 16.6mm x 8.8mm)
-
Enable, Active Low
MGS15
MGS15123R3
DC DC CONVERTER 3.3V
Cosel USA, Inc.
12
In Stock
1 : ¥349.16000
Box
Box
Active
Isolated Module
1
9V
18V
3.3V
-
-
4A
-
1.5 kV
ITE (Commercial)
Remote On/Off, OCP
-40°C ~ 85°C (With Derating)
86%
Through Hole
6-DIP Module
1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm)
-
-
Showing
of 6

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.