DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Current - Output (Max) | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
591 In Stock | 1 : ¥185.58000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 4.5V | 26.5V | 0.8 ~ 5V | - | - | 6A | ITE (Commercial) | OCP, OVP, SCP, UVLO | -40°C ~ 125°C | - | Surface Mount | 84-BLGA Module | 0.59" L x 0.35" W x 0.17" H (15.0mm x 9.0mm x 4.3mm) | 84-LGA (15x9) | |||
360 In Stock | 1 : ¥601.46000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 4.5V | 36V | 0.8 ~ 34V | - | - | 10A | ITE (Commercial) | OCP, OVP, UVLO | -55°C ~ 125°C | 98% | Surface Mount | 141-BLGA Module | 0.59" L x 0.59" W x 0.11" H (15.0mm x 15.0mm x 2.8mm) | 141-LGA (15x15) |