DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
21 In Stock | 1 : ¥3,086.15000 Tray | Tray | Active | Isolated Module | 1 | 9V | 75V | 15V | - | - | - | 5.4A | 81 W | 2.25 kV | ITE (Commercial) | OCP, OTP, SCP, UVLO | -55°C ~ 125°C | 90.6% | Through Hole | 9-DIP Module | 1.52" L x 0.90" W x 0.28" H (38.72mm x 22.8mm x 7.2mm) | - | |||
0 In Stock Check Lead Time | 25 : ¥1,155.04400 Bulk | Bulk | Active | Isolated Module | 1 | 9V | 75V | 15V | - | - | - | 5.4A | 81 W | 2.25 kV | ITE (Commercial) | OCP, OTP, SCP, UVLO | -40°C ~ 125°C | 90.6% | Through Hole | 9-DIP Module | 1.52" L x 0.90" W x 0.28" H (38.72mm x 22.8mm x 7.2mm) | - |