DC DC Converters

Results: 3
Manufacturer
Traco PowerVicor Corporation
Series
TMH (2W)TSR 2VI Chip® DCM®
Packaging
TrayTube
Type
Isolated ModuleLinear Regulator Replacement
Voltage - Input (Min)
4.75V5V14V
Voltage - Input (Max)
5.5V36V72V
Voltage - Output 1
3.3V5V28V
Current - Output (Max)
400mA2A3.57A
Power (Watts)
2 W6.6 W100 W
Voltage - Isolation
1 kV3 kV
Features
Adjustable OutputOCP, SCPSCP
Operating Temperature
-40°C ~ 125°C-40°C ~ 85°C (With Derating)
Efficiency
76%91%93%
Package / Case
3-SIP Module7-SIP Module, 4 Leads9-DIP Module
Size / Dimension
0.55" L x 0.30" W x 0.40" H (14.0mm x 7.5mm x 10.1mm)0.94" L x 0.54" W x 0.31" H (23.8mm x 13.7mm x 8.0mm)0.98" L x 0.90" W x 0.28" H (24.8mm x 22.8mm x 7.2mm)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Supplier Device Package
Control Features
Approval Agency
TSR 2-2425
TSR 2-2433
DC DC CONVERTER 3.3V 6.6W
Traco Power
2,857
In Stock
1 : ¥96.47000
Tube
Tube
Active
Linear Regulator Replacement
1
4.75V
36V
3.3V
-
-
-
2A
6.6 W
-
ITE (Commercial)
OCP, SCP
-40°C ~ 85°C (With Derating)
91%
Through Hole
3-SIP Module
0.55" L x 0.30" W x 0.40" H (14.0mm x 7.5mm x 10.1mm)
-
-
-
TBA-1(x)-Series
TMH 0505S
DC DC CONVERTER 5V 2W
Traco Power
1,206
In Stock
1 : ¥58.62000
Tube
Tube
Active
Isolated Module
1
5V
5.5V
5V
-
-
-
400mA
2 W
1 kV
ITE (Commercial)
SCP
-40°C ~ 85°C (With Derating)
76%
Through Hole
7-SIP Module, 4 Leads
0.94" L x 0.54" W x 0.31" H (23.8mm x 13.7mm x 8.0mm)
-
-
-
DCM2322series
DCM2322T72S31A0T60
DC DC CONVERTER 28V 100W
Vicor Corporation
0
In Stock
Check Lead Time
1 : ¥1,259.88000
Tray
Tray
Active
Isolated Module
1
14V
72V
28V
-
-
-
3.57A
100 W
3 kV
ITE (Commercial)
Adjustable Output
-40°C ~ 125°C
93%
Through Hole
9-DIP Module
0.98" L x 0.90" W x 0.28" H (24.8mm x 22.8mm x 7.2mm)
-
-
CE, cTUVus, cURus
Showing
of 3

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.