DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
748 In Stock | 1 : ¥119.27000 Tray | Tray | Active | Non-Isolated PoL Module | 2 | 3.6V | 20V | 1.5 ~ 12V | 1.5 ~ 12V | - | - | 2A, 2A | - | - | ITE (Commercial) | OCP, OTP, OVP | -40°C ~ 125°C | - | Surface Mount | 25-PowerLGA Module | 0.25" L x 0.25" W x 0.07" H (6.3mm x 6.3mm x 1.8mm) | 25-LGA (6.25x6.25) | - | - | - | |||
10 In Stock | 1 : ¥244.82000 Tube | Tube | Active | Isolated Module | 1 | 18V | 36V | 12V | - | - | - | 835mA | 10 W | 1.5 kV | ITE (Commercial) | OCP, OVP, SCP, UVLO | -40°C ~ 85°C (With Derating) | 89% | Through Hole | 24-DIP Module, 8 Leads | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | - | - | CE, cURus | 60950-1 |