DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,345 In Stock | 1 : ¥123.56000 Cut Tape (CT) 200 : ¥104.82605 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module, Digital | 1 | 4.5V | 14.4V | 0.51 ~ 5.5V | - | - | - | 14A | - | ITE (Commercial) | Remote On/Off, OCP, OTP, UVLO | -40°C ~ 85°C | 95.2% | Surface Mount | 17-SMD Module | 0.48" L x 0.48" W x 0.33" H (12.2mm x 12.2mm x 8.5mm) | Module | Enable, Active Low | - | - | |||
1,114 In Stock | 1 : ¥136.28000 Cut Tape (CT) 250 : ¥113.55768 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 10V | 14V | 0.8 ~ 5.5V | - | - | - | 10A | 55 W | ITE (Commercial) | Remote On/Off, OCP, OTP, UVLO | -40°C ~ 85°C | 93% | Surface Mount | 6-SMD Module | 1.30" L x 0.43" W x 0.33" H (33.0mm x 10.9mm x 8.3mm) | - | Enable, Active High | - | - | |||
0 In Stock Check Lead Time | 400 : ¥84.25600 Tape & Reel (TR) | Tape & Reel (TR) | Active | Non-Isolated PoL Module | 1 | 2.4V | 5.5V | 0.6 ~ 3.63V | - | - | - | 6A | 22 W | ITE (Commercial) | Remote On/Off, OCP, OTP, UVLO | -40°C ~ 85°C | 93% | Surface Mount | 10-SMD Module | 0.48" L x 0.48" W x 0.29" H (12.2mm x 12.2mm x 7.3mm) | - | Enable, Active High | - | - | |||
0 In Stock Check Lead Time | 200 : ¥91.27745 Bulk | Bulk | Active | Non-Isolated PoL Module | 1 | 4.5V | 14.4V | 0.51 ~ 5.5V | - | - | - | 4A | - | ITE (Commercial) | Adjustable Output, PMBus™, Remote On/Off, Remote Sense | -40°C ~ 105°C (With Derating) | 94.6% | Surface Mount | 17-SMD Module | 0.48" L x 0.48" W x 0.30" H (12.2mm x 12.2mm x 7.5mm) | 17-SMD | Enable, Active Low | - | 62368-1 |