DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
398 In Stock | 1 : ¥1,471.36000 Tray | Tray | Active | Non-Isolated PoL Module | 2 | 4.5V | 16V | 0.5 ~ 1.8V | 0.5 ~ 1.8V | - | - | 50A, 50A | - | - | ITE (Commercial) | OCP, OTP, OVP, UVLO | -40°C ~ 125°C | 90% | Surface Mount | 330-BBGA Module | 0.87" L x 0.59" W x 0.31" H (22.0mm x 15.0mm x 7.9mm) | 330-BGA (22x15) | - | - | - | |||
71 In Stock | 1 : ¥1,912.64000 Tray | Tray | Active | Isolated Module | 1 | 18V | 36V | 5V | - | - | - | 36A | 175 W | 2.25 kV | ITE (Commercial) | OCP, OTP, OVP, SCP, UVLO | -40°C ~ 125°C | 91.9% | Through Hole | 9-DIP Module | 1.52" L x 0.90" W x 0.29" H (38.7mm x 22.8mm x 7.3mm) | - | - | - | - | |||
317 In Stock | 1 : ¥2,037.84000 Tray | Tray | Active | Isolated Module | 1 | 9V | 50V | 12V | - | - | - | 13.4A | 161 W | 2.25 kV | ITE (Commercial) | OCP, OTP, OVP, SCP, UVLO | -40°C ~ 125°C | 91.5% | Through Hole | 9-DIP Module | 1.52" L x 0.90" W x 0.28" H (38.72mm x 22.8mm x 7.2mm) | - | - | - | - | |||
71 In Stock | 1 : ¥2,064.52000 Tray | Tray | Active | Isolated Module | 1 | 9V | 50V | 12V | - | - | - | 13.4A | 160 W | 2.25 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | -40°C ~ 125°C (With Derating) | 91.4% | Through Hole | 9-DIP Module | 1.52" L x 0.90" W x 0.29" H (38.7mm x 22.8mm x 7.3mm) | - | - | - | - | |||
677 In Stock | 1 : ¥2,227.89000 Tray | Tray | Active | Isolated Module | 1 | 18V | 36V | 12V | - | - | - | 26.67A | 320 W | 2.25 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | -40°C ~ 125°C | 93.1% | Through Hole | 9-DIP Module | 1.52" L x 0.90" W x 0.29" H (38.7mm x 22.8mm x 7.3mm) | - | - | - | - | |||
244 In Stock | 1 : ¥2,362.29000 Tray | Tray | Active | Isolated Module | 1 | 16V | 50V | 5V | - | - | - | 36A | 180 W | 2.25 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | -40°C ~ 125°C (With Derating) | 91.9% | Through Hole | 9-DIP Module | 1.52" L x 0.90" W x 0.29" H (38.7mm x 22.8mm x 7.3mm) | - | - | - | - | |||
40 In Stock | 1 : ¥5,295.73000 Tray | Tray | Active | Isolated Module | 1 | 16V | 50V | 12V | - | - | - | 26.67A | 320 W | 2.25 kV | ITE (Commercial) | OCP, OTP, OVP, UVLO | -55°C ~ 125°C | 92.7% | Through Hole | 9-DIP Module | 1.52" L x 0.90" W x 0.29" H (38.7mm x 22.8mm x 7.3mm) | - | - | - | - | |||
120 In Stock | 1 : ¥6,299.14000 Box | Box | Active | Isolated Module | 1 | 16V | 50V | 28V | - | - | - | 11.43A | 320 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | -40°C ~ 125°C | 93.3% | Through Hole | 9-DIP Module | 3.47" L x 1.40" W x 0.37" H (88.1mm x 35.5mm x 9.3mm) | - | - | - | - | |||
4 In Stock | 1 : ¥2,677.30000 Tray | Tray | Active | Isolated Module | 1 | 16V | 50V | 24V | - | - | - | 13.4A | 322 W | 2.25 kV | ITE (Commercial) | Adjustable Output, Remote Sense | -40°C ~ 125°C | 91.9% | Through Hole | 9-DIP Module | 1.52" L x 0.90" W x 0.28" H (38.7mm x 22.8mm x 7.2mm) | - | - | CE, cTUVus, cURus | 60950-1 | |||
17 In Stock | 1 : ¥2,152.77000 Tray | Tray | Active | Isolated Module | 1 | 16V | 50V | 3.3V | - | - | - | 36.4A | 120 W | 2.25 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | -40°C ~ 125°C (With Derating) | 89.2% | Through Hole | 9-DIP Module | 1.52" L x 0.90" W x 0.29" H (38.7mm x 22.8mm x 7.3mm) | - | - | - | - | |||
0 In Stock Check Lead Time | 1 : ¥2,202.94000 Tray | Tray | Active | Isolated Module | 1 | 18V | 36V | 12V | - | - | - | 26.67A | 320 W | 2.25 kV | ITE (Commercial) | OCP, OTP, OVP, SCP, UVLO | -40°C ~ 125°C | 93.1% | Through Hole | 9-DIP Module | 1.52" L x 0.90" W x 0.29" H (38.7mm x 22.8mm x 7.3mm) | - | - | - | - |