DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,595 In Stock | 1 : ¥53.36000 Cut Tape (CT) 500 : ¥33.44790 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 2.75V | 17V | 0.6 ~ 3.3V | - | - | - | 6A | ITE (Commercial) | Adjustable Output, Remote On/Off | -40°C ~ 125°C (With Derating) | - | Surface Mount | 24-PowerLFQFN Module | 0.24" L x 0.16" W x 0.06" H (6.0mm x 4.0mm x 1.6mm) | 24-QFN (4x6) | Enable, Active High | - | - | |||
316 In Stock | 1 : ¥70.90000 Tray | - | Tray | Active | Non-Isolated PoL Module | 1 | 2.7V | 16V | 0.6 ~ 5.5V | - | - | - | 8A | ITE (Commercial) | OCP, OTP, OVP, UVLO | -40°C ~ 125°C | - | Surface Mount | 28-PowerBQFN Module | 0.28" L x 0.28" W x 0.16" H (7.0mm x 7.0mm x 4.0mm) | 28-QFN (7x7) | - | - | - | ||
914 In Stock | 1 : ¥25.29000 Cut Tape (CT) 500 : ¥15.82916 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 2.75V | 6V | 0.6 ~ 6V | - | - | - | 3A | ITE (Commercial) | OCP, SCP, UVLO | -40°C ~ 150°C | 82% | Surface Mount | 18-PowerLFQFN Module | 0.14" L x 0.10" W x 0.06" H (3.5mm x 2.5mm x 1.6mm) | 18-QFN (2.5x3.5) | - | - | - | ||
490 In Stock | 1 : ¥24.22000 Cut Tape (CT) 500 : ¥14.36568 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 2.75V | 6V | 0.6 ~ 6V | - | - | - | 2A | ITE (Commercial) | OCP, SCP, UVLO | -40°C ~ 150°C | 82% | Surface Mount | 18-PowerLFQFN Module | 0.14" L x 0.10" W x 0.06" H (3.5mm x 2.5mm x 1.6mm) | 18-QFN (2.5x3.5) | - | - | - |