VHB350-D48-S12

DigiKey Part Number
102-2382-ND
Manufacturer
Manufacturer Product Number
VHB350-D48-S12
Description
DC DC CONVERTER 12V 350W
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 12V 29.2A 36V - 75V Input
Datasheet
 Datasheet
EDA/CAD Models
VHB350-D48-S12 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
36V
Voltage - Input (Max)
75V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
29.2A
Power (Watts)
350 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
Remote On/Off, OCP, OTP, OVP, SCP, UVLO
Operating Temperature
-40°C ~ 100°C
Efficiency
92.5%
Mounting Type
Through Hole
Package / Case
9-DIP Module, 1/2 Brick
Size / Dimension
2.40" L x 2.28" W x 0.52" H (61.0mm x 57.9mm x 13.2mm)
Control Features
Enable, Active High
Approval Agency
EN
Standard Number
55024; 55032 Class A; 61000-3-2; 61000-3-3; 61000-6-1; 61000-6-3; 61000-6-4
Base Product Number
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,362.75000¥1,362.75
5¥1,340.76000¥6,703.80
10¥1,318.78200¥13,187.82
48¥1,186.90688¥56,971.53
Manufacturers Standard Package