DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,734 In Stock | 1 : ¥94.74000 Tube | Tube | Active | Isolated Module | 1 | 4.5V | 5.5V | 3.3V, 5V | - | - | - | 60mA | 5 kV | ITE (Commercial) | OTP, UVLO | -40°C ~ 125°C | 33% | Surface Mount | 8-SOIC (0.295", 7.50mm Width) | 0.23" L x 0.30" W x 0.10" H (5.9mm x 7.5mm x 2.7mm) | 8-SOIC-IC | - | |||
732 In Stock | 1 : ¥202.07000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 3.4V | 40V | 0.97 ~ 18V | - | - | - | 3.5A | - | ITE (Commercial) | - | -40°C ~ 125°C | - | Surface Mount | 48-BBGA Module | 0.35" L x 0.25" W x 0.13" H (9.0mm x 6.3mm x 3.3mm) | 48-BGA (9x6.25) | - |