DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
264 In Stock | 1 : ¥486.76000 Tray | Tray | Active | Non-Isolated PoL Module | 4 | 3.1V | 20V | 0.6 ~ 3.3V | 0.6 ~ 3.3V | 0.6 ~ 5.5V | 0.6 ~ 5.5V | 12A, 12A, 5A, 5A | - | - | ITE (Commercial) | Adjustable Output, Remote Sense | -40°C ~ 125°C | - | Surface Mount | 209-BFBGA Module | 0.63" L x 0.37" W x 0.19" H (16.0mm x 9.5mm x 4.9mm) | 209-BGA (16x9.5) | - | - | - | |||
10 In Stock | 1 : ¥345.43000 Tube | Tube | Active | Isolated Module | 1 | 18V | 75V | 5V | - | - | - | 6A | 30 W | 1.6 kV | ITE (Commercial) | Remote On/Off, OVP, SCP | -40°C ~ 100°C | 90% | Through Hole | 6-DIP Module | 1.00" L x 1.00" W x 0.43" H (25.4mm x 25.4mm x 10.9mm) | - | Enable, Active High | - | 62368-1 |