DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
434 In Stock | 1 : ¥128.73000 Tube | Tube | Active | Isolated Module | 1 | 18V | 36V | 12V | - | - | - | 500mA | 6 W | 1.6 kV | ITE (Commercial) | Remote On/Off, OCP, SCP, UVLO | -40°C ~ 75°C | 87% | Through Hole | 8-SIP Module, 6 Leads | 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm) | - | Enable, Active Low | - | - | |||
0 In Stock | 374 : ¥16.79043 Tray | Tray | Not For New Designs | Linear Regulator Replacement | 1 | 19V, 8V | 36V, 21V | 15V, -15V | - | - | - | 500mA or 150mA | 7.5 W | - | ITE (Commercial) | SCP | -40°C ~ 85°C (With Derating) | 95% | Through Hole | 3-SIP Module | 0.39" L x 0.28" W x 0.43" H (10.0mm x 7.2mm x 11.0mm) | - | - | CB Scheme, EN, IEC, UL | 55024; 55032 Class A; 60950-1 | |||
25 In Stock | 1 : ¥33.15000 Tube | Tube | Not For New Designs | Non-Isolated PoL Module | 1 | 18V | 36V | 15V | - | - | - | 2A | - | - | ITE (Commercial) | - | -40°C ~ 85°C (With Derating) | 96% | Through Hole | 3-SIP Module | 0.45" L x 0.35" W x 0.69" H (11.5mm x 9.0mm x 17.5mm) | - | - | - | - |