DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
629 In Stock | 1 : ¥136.12000 Tray | Tray | Active | Non-Isolated PoL Module | 2 | 3.6V | 15V | 0.6 ~ 2.5V | 0.6 ~ 2.5V | - | - | 3A, 3A | ITE (Commercial) | OTP, OVP | -40°C ~ 125°C | - | Surface Mount | 25-PowerBBGA Module | 0.25" L x 0.25" W x 0.09" H (6.3mm x 6.3mm x 2.3mm) | 25-BGA (6.25x6.25) | - | - | |||
1,428 In Stock | 1 : ¥369.55000 Tray | Tray | Active | Non-Isolated PoL Module | 4 | 4V | 14V | 0.6 ~ 5.5V | 0.6 ~ 5.5V | 0.6 ~ 5.5V | 0.6 ~ 5.5V | 4A, 4A, 4A, 4A | ITE (Commercial) | OCP, OTP, OVP | -40°C ~ 125°C | - | Surface Mount | 77-BBGA Module | 0.59" L x 0.35" W x 0.20" H (15.0mm x 9.0mm x 5.0mm) | 77-BGA (15x9) | - | - | |||
226 In Stock | 1 : ¥628.24000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 4.7V | 15V | 0.6 ~ 3.3V | - | - | - | 40A | ITE (Commercial) | OCP, OTP, OVP, UVLO | -40°C ~ 125°C | 88% | Surface Mount | 144-BBGA Module | 0.63" L x 0.63" W x 0.28" H (16.0mm x 16.0mm x 7.1mm) | 144-BGA (16x16) | - | - | |||
933 In Stock | 1 : ¥1,618.48000 Tray | Tray | Active | Non-Isolated PoL Module | 2 | 4.5V | 16V | 0.5 ~ 1.8V | 0.5 ~ 1.8V | - | - | 50A, 50A | ITE (Commercial) | OCP, OTP, OVP, UVLO | -40°C ~ 125°C | 90% | Surface Mount | 330-BBGA Module | 0.87" L x 0.59" W x 0.31" H (22.0mm x 15.0mm x 7.9mm) | 330-BGA (22x15) | - | - | |||
15 In Stock | 1 : ¥261.32000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 6V | 36V | 1.2 ~ 24V | - | - | - | 5A | ITE (Commercial) | OCP, OTP, OVP | -40°C ~ 125°C | - | Surface Mount | 81-BBGA Module | 0.59" L x 0.44" W x 0.11" H (15.0mm x 11.3mm x 2.8mm) | 81-BGA (15x11.25) | - | - |