DC DC Converters

Results: 2
Manufacturer
Analog Devices Inc.MEAN WELL USA Inc.
Series
SPU03 (3W)µModule®
Packaging
-Tray
Voltage - Input (Min)
2.8V4.5V
Voltage - Input (Max)
5.5V40V
Voltage - Output 1
2.5 ~ 24V5V
Current - Output (Max)
450mA600mA
Voltage - Isolation
2 kV3 kV
Features
OCP, SCPUVLO
Operating Temperature
-40°C ~ 125°C-40°C ~ 90°C (With Derating)
Efficiency
82%-
Mounting Type
Surface MountThrough Hole
Package / Case
7-SIP Module, 4 Leads38-BBGA Module
Size / Dimension
0.44" L x 0.35" W x 0.19" H (11.3mm x 9.0mm x 4.9mm)0.77" L x 0.30" W x 0.40" H (19.6mm x 7.5mm x 10.2mm)
Supplier Device Package
38-BGA (11.25x9)-
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Supplier Device Package
38 BGA
LTM8067IY#PBF
DC DC CONVERTER 2.5-24V
Analog Devices Inc.
232
In Stock
1 : ¥190.14000
Tray
Tray
Active
Isolated Module
1
2.8V
40V
2.5 ~ 24V
-
-
-
450mA
-
2 kV
ITE (Commercial)
UVLO
-40°C ~ 125°C
-
Surface Mount
38-BBGA Module
0.44" L x 0.35" W x 0.19" H (11.3mm x 9.0mm x 4.9mm)
38-BGA (11.25x9)
SPU03
SPU03L-05
DC DC CONVERTER 5V 3W
MEAN WELL USA Inc.
2,639
In Stock
1 : ¥61.16000
-
-
Active
Isolated Module
1
4.5V
5.5V
5V
-
-
-
600mA
3 W
3 kV
ITE (Commercial)
OCP, SCP
-40°C ~ 90°C (With Derating)
82%
Through Hole
7-SIP Module, 4 Leads
0.77" L x 0.30" W x 0.40" H (19.6mm x 7.5mm x 10.2mm)
-
Showing
of 2

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.