DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
19,247 In Stock | 1 : ¥22.99000 Cut Tape (CT) 3,000 : ¥11.52451 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 2.2V | 5.5V | 1.8 ~ 2.5V | - | - | - | 200mA | ITE (Commercial) | Remote On/Off, OCP, UVLO | -40°C ~ 85°C | 90% | Surface Mount | 9-TBGA Module | 0.12" L x 0.09" W x 0.04" H (3.0mm x 2.4mm x 1.0mm) | 9-USIP | - | |||
4,170 In Stock 232,500 Factory | 1 : ¥63.13000 Cut Tape (CT) 2,500 : ¥33.56562 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 4.5V | 60V | 0.9 ~ 5V | - | - | - | 300mA | ITE (Commercial) | OCP, OTP, SCP, UVLO | -40°C ~ 125°C | - | Surface Mount | 10-SMD Module | 0.12" L x 0.10" W x 0.06" H (3.0mm x 2.6mm x 1.5mm) | 10-eMGA (3x2.6) | - |