DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,040 In Stock | 1 : ¥60.53000 Cut Tape (CT) 1,000 : ¥48.44132 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated Module | 1 | 2.7V | 5.5V | 3.3V, 5V | - | - | - | 100mA, 100mA | 500 mW | 2.5 kV | ITE (Commercial) | OCP, OTP, UVLO | -40°C ~ 105°C | - | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 0.41" L x 0.30" W x 0.10" H (10.5mm x 7.6mm x 2.7mm) | 16-SOIC | - | - | |||
425 In Stock | 1 : ¥252.11000 Tube | Tube | Active | Isolated Module | 1 | 9V | 36V | 5V | - | - | - | 3A | 15 W | 1.8 kV | ITE (Commercial) | Remote On/Off, OCP, OVP, SCP | -40°C ~ 70°C | 88% | Through Hole | 6-DIP Module | 1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.2mm) | - | - | CB |